- Home ›
- All Products›
- 801798-SF
801798-SF
TE Connectivity / AMP Brand
Capacitor; Cap 4700 pF; Tol 20%; Cur-Rtg 32 ACFeedthrough; M4 Terminal | Schaffner FN7510-32-M4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Capacitor; Cap 4700 pF; Tol 20%; Cur-Rtg 32 ACFeedthrough; M4 Terminal | Schaffner FN7510-32-M4
Search Keywords: 801798SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801798-SF
-
Alias/AKA:FN7510-32-M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$70.74
5
$69.92
10
$60.03
30
$59.20
50
$57.42
100
$55.64
250 +
$55.36
Click for Quote
Log in
to unlock special pricing