- Home ›
- All Products›
- 801354-SF
801354-SF
TE Connectivity / AMP Brand
3 Phase Slim Line Filter 520VAC 130A
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Line Filter 520VAC 130A
Search Keywords: 801354SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801354-SF
-
Alias/AKA:FN3258H-130-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$741.31
3
$737.61
5 +
$687.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments