- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 801321-SF
801321-SF
TE Connectivity / AMP Brand
Ev28 Common Mode Choke 250Vac, 3A, 9Mh Rohs Compliant: Yes |Schaffner EV28-3.0-02-9M0-X
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ev28 Common Mode Choke 250Vac, 3A, 9Mh Rohs Compliant: Yes |Schaffner EV28-3.0-02-9M0-X
Search Keywords: 801321SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801321-SF
-
Alias/AKA:EV28-3.0-02-9M0-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.77
25
$3.37
50
$3.04
125
$2.91
250
$2.60
375
$2.59
500 +
$2.36
Click for Quote
Log in
to unlock special pricing