- Home ›
- All Products›
- 801309-SF
801309-SF
TE Connectivity / AMP Brand
EMC/RFI filter, 60 Hz, 16 A, 3x 760/440 VAC, 11 kW, terminal block, FN258HVIT-16-29
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EMC/RFI filter, 60 Hz, 16 A, 3x 760/440 VAC, 11 kW, terminal block, FN258HVIT-16-29
Search Keywords: 801309SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801309-SF
-
Alias/AKA:FN258HVIT-16-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/10/26