- Home ›
- All Products›
- 801219-SF
801219-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose 0Hz to 60Hz 120A 480VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 60Hz 120A 480VAC Threaded Stud Flange Mount
Search Keywords: 801219SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801219-SF
-
Alias/AKA:FN256-120-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$599.81
3
$595.86
5 +
$570.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments