- Home ›
- All Products›
- 801135-SF
801135-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 801135SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801135-SF
-
Alias/AKA:FN2010-30-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2
$55.51
5
$55.37
10
$41.52
15
$38.76
20 +
$37.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments