- Home ›
- All Products›
- 801118-SF
801118-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 250A 520VAC Terminal Block Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 250A 520VAC Terminal Block Chassis Mount
Search Keywords: 801118SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801118-SF
-
Alias/AKA:FN258-250-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,185.77
3 +
$1,126.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments