- Home ›
- All Products›
- 801061-SF
801061-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 36mH 10kHz 1A 591mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 36mH 10kHz 1A 591mOhm DCR Thru-Hole
Search Keywords: 801061SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801061-SF
-
Alias/AKA:EV28-1.0-02-36M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$2.38
50
$2.17
250
$2.08
500
$2.04
1,000
$2.00
2,500
$1.90
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments