- Home ›
- All Products›
- 801054-SF
801054-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 44mH 10kHz 500mA 1.25Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 44mH 10kHz 500mA 1.25Ohm DCR Thru-Hole
Search Keywords: 801054SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801054-SF
-
Alias/AKA:EV24-0.5-02-44M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
125
$2.55
250
$1.92
375
$1.79
500 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments