- Home ›
- All Products›
- 801053-SF
801053-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 820uH 10kHz 2A 38mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 820uH 10kHz 2A 38mOhm DCR Thru-Hole
Search Keywords: 801053SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801053-SF
-
Alias/AKA:EV20-2.0-02-0M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
938
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$1.34
100
$1.22
250
$1.20
500
$1.17
1,000
$1.15
2,500
$1.09
5,000
$1.04
7,500 +
$1.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments