- Home ›
- All Products›
- 800948-SF
800948-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
Search Keywords: 800948SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800948-SF
-
Alias/AKA:FN9246-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$25.92
30
$19.44
45
$18.14
60 +
$17.78
Click for Quote
Log in
to unlock special pricing