- Home ›
- All Products›
- 800800-SF
800800-SF
TE Connectivity / AMP Brand
EMC/EMI Line Filter - Single Phase - Single Stage - 3A 250VAC - 400Hz - 2.5mH - Quick Connect - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Phase - Single Stage - 3A 250VAC - 400Hz - 2.5mH - Quick Connect - Chassis Mount.
Search Keywords: 800800SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800800-SF
-
Alias/AKA:FN2020B-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$13.71
10
$13.38
25
$13.18
60
$12.99
120
$12.64
300
$12.10
540 +
$12.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments