- Home ›
- All Products›
- 800779-SF
800779-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block/Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block/Wire Lead Flange Mount
Search Keywords: 800779SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800779-SF
-
Alias/AKA:FN258P-16-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$381.93
3
$297.92
5 +
$293.45
Click for Quote
Log in
to unlock special pricing