- Home ›
- All Products›
- 800757-SF
800757-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 7A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 7A 480VAC Terminal Block Flange Mount
Search Keywords: 800757SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800757-SF
-
Alias/AKA:FN258-7-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$185.47
3
$182.69
5
$179.95
8
$177.25
10 +
$148.39
Click for Quote
Log in
to unlock special pricing