- Home ›
- All Products›
- 800737-SF
800737-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount
Search Keywords: 800737SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800737-SF
-
Alias/AKA:FN258-30-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$276.68
2
$263.51
6
$251.52
15
$240.59
43 +
$230.57
Click for Quote
Log in
to unlock special pricing