- Home ›
- All Products›
- 800684-SF
800684-SF
TE Connectivity / AMP Brand
Common Mode Choke, 0.3 mH, -30 - +50%, 50A IDC, 1.75mOhms, RD Series | Schaffner RD8147-50-0M3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Choke, 0.3 mH, -30 - +50%, 50A IDC, 1.75mOhms, RD Series | Schaffner RD8147-50-0M3
Search Keywords: 800684SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800684-SF
-
Alias/AKA:RD8147-50-0M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
6
$113.52
12
$69.86
18
$55.30
24 +
$54.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments