- Home ›
- All Products›
- 800682-SF
800682-SF
TE Connectivity / AMP Brand
Common Mode Choke, 4 mH, -30 - +50%, 16A IDC, 9.25mOhms, RD Series | Schaffner RD8147-16-3M0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Choke, 4 mH, -30 - +50%, 16A IDC, 9.25mOhms, RD Series | Schaffner RD8147-16-3M0
Search Keywords: 800682SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800682-SF
-
Alias/AKA:RD8147-16-3M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2
$78.88
6
$78.68
12
$59.01
18
$55.08
24 +
$53.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments