- Home ›
- All Products›
- 800674-SF
800674-SF
TE Connectivity / AMP Brand
Common Mode Choke, 4 mH, -30 - +50%, 36A IDC, 4.55mOhms, RD Series | Schaffner RD8127-36-3M0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Choke, 4 mH, -30 - +50%, 36A IDC, 4.55mOhms, RD Series | Schaffner RD8127-36-3M0
Search Keywords: 800674SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800674-SF
-
Alias/AKA:RD8127-36-3M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$73.46
6
$73.28
12
$54.96
18
$51.30
24 +
$50.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments