- Home ›
- All Products›
- 800670-SF
800670-SF
TE Connectivity / AMP Brand
Common Mode Choke, 0.7 mH, -30 - +50%, 25A IDC, 3.65mOhms, RD Series | Schaffner RD7147-25-0M7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Choke, 0.7 mH, -30 - +50%, 25A IDC, 3.65mOhms, RD Series | Schaffner RD7147-25-0M7
Search Keywords: 800670SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800670-SF
-
Alias/AKA:RD7147-25-0M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$61.27
5
$61.12
10
$60.97
13
$60.81
25
$38.92
38
$30.41
50 +
$29.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments