- Home ›
- All Products›
- 800669-SF
800669-SF
TE Connectivity / AMP Brand
Common Mode Choke, 1.5 mH, -30 - +50%, 16A IDC, 8.5mOhms, RD Series | Schaffner RD7147-16-1M5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Choke, 1.5 mH, -30 - +50%, 16A IDC, 8.5mOhms, RD Series | Schaffner RD7147-16-1M5
Search Keywords: 800669SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800669-SF
-
Alias/AKA:RD7147-16-1M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$59.04
5
$58.89
10
$58.74
13
$58.60
25
$37.51
38
$29.30
50 +
$28.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments