- Home ›
- All Products›
- 800636-SF
800636-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount
Search Keywords: 800636SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800636-SF
-
Alias/AKA:FN2080-16-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$84.93
5
$81.65
10
$80.47
20
$78.30
50
$74.98
100 +
$72.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments