- Home ›
- All Products›
- 800612-SF
800612-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.15 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 0.15 µF.
Search Keywords: 800612SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800612-SF
-
Alias/AKA:FN2020-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$32.05
5
$30.51
10
$24.82
30
$22.30
60
$20.98
120
$20.14
270 +
$18.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments