- Home ›
- All Products›
- 800611-SF
800611-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount
Search Keywords: 800611SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800611-SF
-
Alias/AKA:FN2020-16-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$20.69
5
$19.97
10
$19.49
25
$19.20
60
$18.79
120
$18.41
300 +
$17.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments