- Home ›
- All Products›
- 800588-SF
800588-SF
TE Connectivity / AMP Brand
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC PC Pins Thru-Hole
Search Keywords: 800588SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800588-SF
-
Alias/AKA:FN406-6-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$12.54
25
$10.68
50
$9.98
100
$9.83
250
$9.17
500
$8.63
1,000 +
$8.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments