- Home ›
- All Products›
- 800585-SF
800585-SF
TE Connectivity / AMP Brand
Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Search Keywords: 800585SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800585-SF
-
Alias/AKA:FN406-0.5-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
On Order:
250
can ship 7/1/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$17.85
10
$17.80
25
$17.76
50
$17.71
63
$17.67
125
$10.96
188
$8.65
250 +
$8.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments