- Home ›
- All Products›
- 800562-SF
800562-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 600 µH - 1 µF.
Search Keywords: 800562SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800562-SF
-
Alias/AKA:FN2060-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$53.17
5
$52.64
20
$40.11
40
$37.55
60
$36.22
100
$34.62
260 +
$33.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments