- Home ›
- All Products›
- 800557-SF
800557-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 10 A - 250 VAC - General Purpose - Quick Connect - 800 µH - 0.1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 10 A - 250 VAC - General Purpose - Quick Connect - 800 µH - 0.1 µF.
Search Keywords: 800557SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800557-SF
-
Alias/AKA:FN2010-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
530
can ship 11/16/26
Minimum Order Quantity:
5
50 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
5
$16.69
25
$13.67
60
$12.53
120
$11.79
300
$10.87
540
$10.32
1,020 +
$10.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments