- Home ›
- All Products›
- 800535-SF
800535-SF
TE Connectivity / AMP Brand
Power Line Filter Single Phase 0Hz to 400Hz 4A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Single Phase 0Hz to 400Hz 4A 250VAC PC Pins Thru-Hole
Search Keywords: 800535SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800535-SF
-
Alias/AKA:FN402-4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$11.90
25
$9.86
50
$9.19
200
$8.03
400
$7.55
600
$7.43
1,000 +
$7.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments