- Home ›
- All Products›
- 800494-SF
800494-SF
TE Connectivity / AMP Brand
Power Entry Connector Receptacle - 250VAC - 10A - Male Blades - Module - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - 250VAC - 10A - Male Blades - Module - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange.
Search Keywords: 800494SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800494-SF
-
Alias/AKA:FN1394-10-05-11-QN-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$38.60
5
$36.38
20
$35.31
40
$34.36
60
$34.27
100
$32.90
260 +
$31.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments