- Home ›
- All Products›
- 800485-SF
800485-SF
TE Connectivity / AMP Brand
Three Phase (Wye) EMC/EMI Line Filter - 100 A - 250 VAC Phase to Ground - 440 VAC Phase to Phase - Single Stage - Terminal Blo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Three Phase (Wye) EMC/EMI Line Filter - 100 A - 250 VAC Phase to Ground - 440 VAC Phase to Phase - Single Stage - Terminal Block.
Search Keywords: 800485SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800485-SF
-
Alias/AKA:FN356-100-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$841.97
3
$829.34
5
$784.04
10 +
$749.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments