- Home ›
- All Products›
- 800471-SF
800471-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 400Hz 30A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 30A 250VAC Terminal Block Flange Mount
Search Keywords: 800471SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800471-SF
-
Alias/AKA:FN350-30-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$212.06
5
$207.92
10
$169.66
20
$164.73
50
$159.42
100 +
$158.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments