- Home ›
- All Products›
- 800414-SF
800414-SF
TE Connectivity / AMP Brand
Common Mode Choke Through Hole Signal Line 500mA (Typ) 2 Lines 650 mOhm (Typ) -40°C ~ 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Choke Through Hole Signal Line 500mA (Typ) 2 Lines 650 mOhm (Typ) -40°C ~ 125°C
Search Keywords: 800414SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800414-SF
-
Alias/AKA:RS612-0.5-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
19
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
19
$6.46
91
$6.18
182
$5.94
906
$5.70
2,718 +
$5.46
Click for Quote
Log in
to unlock special pricing