- Home ›
- All Products›
- 800412-SF
800412-SF
TE Connectivity / AMP Brand
Common Mode Choke Through Hole Signal Line 2A (Typ) 2 Lines 70 mOhm (Typ) -40°C ~ 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Choke Through Hole Signal Line 2A (Typ) 2 Lines 70 mOhm (Typ) -40°C ~ 125°C
Search Keywords: 800412SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800412-SF
-
Alias/AKA:RS622-2-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Minimum Order Quantity:
15
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
15
$6.52
50
$6.42
100
$5.23
250
$4.70
500
$3.56
1,000
$3.47
2,500 +
$3.28
Click for Quote
Log in
to unlock special pricing