- Home ›
- All Products›
- 800411-SF
800411-SF
TE Connectivity / AMP Brand
Differential Mode Choke, Inductor, 250 VAC, 1 A, 900 uH, RS Series | Schaffner RS622-1-02
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Differential Mode Choke, Inductor, 250 VAC, 1 A, 900 uH, RS Series | Schaffner RS622-1-02
Search Keywords: 800411SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800411-SF
-
Alias/AKA:RS622-1-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
You may purchase all in-stock quantity of 41
Stock lot only:
41
Minimum Order Quantity:
75
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$5.291
75
$4.810
100
$4.600
250
$4.400
500
$3.520
1,000
$3.430
2,500
$3.230
5,000 +
$3.090
Click for Quote
Log in
to unlock special pricing