- Home ›
- All Products›
- 800352-SF
800352-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
Search Keywords: 800352SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800352-SF
-
Alias/AKA:FN286-2-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
MOQ for out of Stock Qty:
10
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$32.42
5
$31.29
10
$26.11
20
$25.22
30
$24.59
40 +
$22.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments