- Home ›
- All Products›
- 800331-SF
800331-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port
Search Keywords: 800331SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800331-SF
-
Alias/AKA:FN283-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$20.09
5
$19.40
10
$18.94
40
$18.38
80
$17.88
120
$17.84
280 +
$17.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments