- Home ›
- All Products›
- 800248-SF
800248-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords: 800248SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800248-SF
-
Alias/AKA:FN382-6-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$40.50
5
$38.93
10
$32.60
20
$32.04
30
$31.65
40 +
$27.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments