- Home ›
- All Products›
- 800200-SF
800200-SF
TE Connectivity / AMP Brand
Compact Easy Mount Filter 4A <3.5mA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Compact Easy Mount Filter 4A <3.5mA
Search Keywords: 800200SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800200-SF
-
Alias/AKA:FN422-4-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4
$46.33
10
$46.22
25
$46.10
50
$45.98
100
$24.35
150
$17.14
200 +
$16.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments