- Home ›
- All Products›
- 800196-SF
800196-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 4A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 4A 250VAC Quick Connect Flange Mount
Search Keywords: 800196SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800196-SF
-
Alias/AKA:FN420-4-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$16.95
5
$16.36
10
$15.97
25
$15.73
50
$15.50
200
$14.89
400 +
$14.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments