- Home ›
- All Products›
- 800108-SF
800108-SF
TE Connectivity / AMP Brand
PCB Mount Filter 250VAC, 2-Stage, 1A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Filter 250VAC, 2-Stage, 1A
Search Keywords: 800108SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800108-SF
-
Alias/AKA:FN410-1-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$21.50
5
$20.76
10
$20.26
25
$19.95
50
$19.53
125
$19.14
250 +
$18.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments