- Home ›
- All Products›
- 800103-SF
800103-SF
TE Connectivity / AMP Brand
Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Single Phase 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Search Keywords: 800103SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800103-SF
-
Alias/AKA:FN405-0.5-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$8.38
25
$7.96
50
$7.78
100
$7.67
250
$7.46
500
$7.37
1,000 +
$7.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments