- Home ›
- All Products›
- 800093-SF
800093-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 1A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 1A 250VAC Faston Flange Mount
Search Keywords: 800093SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800093-SF
-
Alias/AKA:FN343-1-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$46.44
5
$43.77
10
$43.10
32
$41.34
64
$41.23
128
$40.81
256 +
$39.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments