- Home ›
- All Products›
- 800082-SF
800082-SF
TE Connectivity / AMP Brand
Saturating Choke 1.8mH 3A 105mOhm DCR Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Saturating Choke 1.8mH 3A 105mOhm DCR Pin
Search Keywords: 800082SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800082-SF
-
Alias/AKA:RI403PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
18
$6.52
90
$6.25
180
$6.01
897
$5.76
2,689 +
$5.53
Click for Quote
Log in
to unlock special pricing