- Home ›
- All Products›
- 800063-SF
800063-SF
TE Connectivity / AMP Brand
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer 1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 7pF 6Term. PC Pin Thru-Hole
Search Keywords: 800063SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800063-SF
-
Alias/AKA:IT243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$5.92
10
$5.91
25
$5.89
50
$5.88
100
$4.41
150
$4.12
200 +
$4.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments