- Home ›
- All Products›
- 800051-SF
800051-SF
TE Connectivity / AMP Brand
Pulse Transformer - Double Winding - 1:1:1 - 4 kV - IT Series - 3 mH - 0.8 ohm - 300 Vµs.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Pulse Transformer - Double Winding - 1:1:1 - 4 kV - IT Series - 3 mH - 0.8 ohm - 300 Vµs.
Search Keywords: 800051SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800051-SF
-
Alias/AKA:IT233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
353
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.18
100
$5.74
300
$5.30
500
$5.29
1,000
$5.02
2,500
$4.59
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing