- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 796700-2
796700-2
TE Connectivity / AMP Brand
TERMI-BLOK HEADER ASSY90 2P.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
TERMI-BLOK HEADER ASSY90 2P.
Search Keywords: 7967002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796700-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.2737
1,200
$0.2631
2,700
$0.2574
5,100
$0.2178
7,500
$0.2145
10,200
$0.1916
15,000
$0.1887
25,200 +
$0.1752
Click for Quote
Log in
to unlock special pricing