- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 796692-7
796692-7
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 1&2 7P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 1&2 7P.5
Search Keywords: 7966927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796692-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Voltage:300 VAC
-
Comment:15A Field Wiring
-
Screw Material:Brass
-
Connector Mounting Type:Board Mount
-
Housing Color:Green
-
Number of Rows:2
-
Block Type:PCB Mount
-
Mounting Angle:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:7
-
Contact Current Rating (Max):17.5 A
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Interlock:With
-
Wire Entry Angle:Side
-
Wire Protection:With
-
Closed End:Without
-
Screwless Terminal Block:No
-
Screw Size:M3
-
Current Rating (Max):17.5 A
-
Connector Style:Header
-
Stacked Levels:Level 1/Level 2
-
Centerline (Pitch):.2 in, 5.08 mm
-
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Board
-
Screw Flange:Without
-
Contact Base Material:Brass
-
Contact Mount:Through Hole
-
PCB Tail Length:.15 in, 3.8 mm
-
Packaging Quantity:90
-
Header Type:Header Only
-
Stacking Configuration:Side Stackable
-
Contact Mating Area Plating Material:Tin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
119
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$26.62
25
$26.55
50
$26.49
119
$26.42
238
$13.99
357
$9.84
475 +
$9.65
Click for Quote
Log in
to unlock special pricing