- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 796691-2
796691-2
TE Connectivity / AMP Brand
The 796691-2 is a one-piece, modular PCB terminal block featuring a 5.08mm centerline spacing and a rising cage clamp wire ter ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 796691-2 is a one-piece, modular PCB terminal block featuring a 5.08mm centerline spacing and a rising cage clamp wire termination.
Search Keywords: 7966912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796691-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector Style:Header
-
Contact Mating Area Plating Material:Tin
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Housing Color:Blue
-
Screwless Terminal Block:No
-
Stacked Levels:Level 1/Level 2
-
Screw Flange:Without
-
Screw Size:M3
-
Contact Mount:Through Hole
-
PCB Tail Length:.15 in, 3.8 mm
-
Contact Current Rating (Max):17.5 A
-
Interlock:With
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Marking Color:Black
-
Connector Mounting Type:Board Mount
-
Mounting Angle:Vertical
-
Wire Entry Angle:Side
-
Voltage:300 VAC
-
Contact Base Material:Brass
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Housing Material:PA 66
-
Number of Rows:2
-
Packaging Method:Box
-
Centerline (Pitch):.197 in, 5 mm
-
Packaging Quantity:250
-
Current Rating (Max):17.5 A
-
Stacking Configuration:Side Stackable
-
Connector System:Wire-to-Board
-
Screw Material:Brass
-
Number of Positions:2
-
Comment:15A Field Wiring
-
Closed End:Without
-
Screw Plating Material:Nickel
-
Block Type:Stacking w/interlock
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$2.00
100
$1.79
250
$1.75
500
$1.72
1,000
$1.67
2,500
$1.65
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing