help desk software
Image is representational - see mfr. specs

68 CHAMP R/A ASSY,LC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
68 CHAMP R/A ASSY,LC
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 68
  • Terminate To Printed Circuit Board
  • PCB Mount Style = Thru Hole
  • Right Angle Mount Angle
Search Keywords: 7960551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796055-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    VHDCI
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
33 Weeks can ship 7/8/26
Backorder
Price (USD)
Qty
Unit Price
80
$40.89
160
$21.65
240
$15.23
320 +
$14.93
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
In Stock:
588
Minimum Order:
1