- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794955-3
794955-3
TE Connectivity / AMP Brand
VAL-U-LOK PIN PHBZ SN 22-18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK PIN PHBZ SN 22-18AWG
Product Highlights:
- Contact
- Pin
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
- Phosphor Bronze Material
Search Keywords: 7949553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794955-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,500
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3,500
$0.0365
7,000
$0.0313
28,000
$0.0301
52,500
$0.0299
101,500
$0.0298
150,500
$0.0297
252,000
$0.0295
500,500 +
$0.0294
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments